Ssf32 Ac 230V 50-60Hz |Wieland Electric R2.172.0020.0RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkR2.172.0020.0 Part Details
PCB Terminal Screw 9.52mm 10AWG 1000V 32A 3 Position Combicon Power Series | Phoenix Contact 1720020RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Bulk1720020 (ALTERNATE: ... Part Details
SHRINKMARK-18-2-9-2.5K | TE Connectivity SHRINKMARK-18-2-9-2.5KRoHS:
Not Compliant
Min Qty:2500Package Multiple:1Container:BulkSHRINKMARK-18-2-9-2.... Part Details
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 35 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions!RoHS:
Compliant
1720020 Part Details
D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingPlug, Connector15 ContactCrimp18 inch long, #26AWG per MIL-W-22759/33-26 Color Coded per MIL-STD-681, System 1, 10 colors repeatingMin Qty:1Package Multiple:1Container:EachM83513/03-B11N Part Details
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 35 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions!RoHS:
Compliant
1720020 Part Details