Angular Contact Ball Bearing, Single Row , I.D. 70 mm, O.D. 180 mm, W 42 mm | MRC (SKF) 7414PJDURoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:Bulk7414PJDU Part Details
DC-DC Converter, SIP8, 1kV, reg 4:1, Dual,1W,+/-15V, +/-34mA, RSO-S_D(Z) Series | RECOM Power Inc. RSO-2415DZRoHS:
Compliant
Min Qty:22Package Multiple:1Lead time:17 Weeks, 0 DaysContainer:BulkRSO-2415DZ Part Details
DC-DC Converter, SIP8, 3kV, reg 2:1, Single,1W,15V, 67mA, RSO-S_D(Z) Series | RECOM Power Inc. RSO-2415S/H3RoHS:
Compliant
Min Qty:22Package Multiple:1Lead time:17 Weeks, 0 DaysContainer:BulkRSO-2415S/H3 Part Details
DC-DC Converter, SIP8, 3kV, reg 2:1, Single,1W,09V, 111mA, RSO-S_D(Z) Series | RECOM Power Inc. RSO-1209S/H3RoHS:
Compliant
Min Qty:22Package Multiple:1Lead time:23 Weeks, 0 DaysContainer:BulkRSO-1209S/H3 Part Details
DC-DC Converter, SIP8, 3kV, reg 2:1, Dual,1W,+/-15V, +/-34mA, RSO-S_D(Z) Series | RECOM Power Inc. RSO-2415D/H3RoHS:
Compliant
Min Qty:22Package Multiple:1Lead time:23 Weeks, 0 DaysContainer:BulkRSO-2415D/H3 Part Details
DC-DC Converter, SIP8, 3kV, reg 2:1, Dual,1W,+/-12V, +/-42mA, RSO-S_D(Z) Series | RECOM Power Inc. RSO-1212D/H3RoHS:
Compliant
Min Qty:22Package Multiple:1Lead time:23 Weeks, 0 DaysContainer:BulkRSO-1212D/H3 Part Details
DC-DC Converter, SIP8, 2kV, reg 4:1, Single,1W,15V, 67mA, RSO-S_D(Z) Series | RECOM Power Inc. RSO-2415SZ/H2RoHS:
Compliant
Min Qty:22Package Multiple:1Lead time:23 Weeks, 0 DaysContainer:BulkRSO-2415SZ/H2 Part Details
DC-DC Converter, SIP8, 3kV, reg 4:1, Dual,1W,+/-09V, +/-56mA, RSO-S_D(Z) Series | RECOM Power Inc. RSO-2409DZ/H3RoHS:
Compliant
Min Qty:22Package Multiple:1Lead time:23 Weeks, 0 DaysContainer:BulkRSO-2409DZ/H3 Part Details
DC-DC Converter, SIP8, 2kV, reg 4:1, Dual,1W,+/-15V, +/-34mA, RSO-S_D(Z) Series | RECOM Power Inc. RSO-2415DZ/H2RoHS:
Compliant
Min Qty:22Package Multiple:1Lead time:23 Weeks, 0 DaysContainer:BulkRSO-2415DZ/H2 Part Details
DC-DC Converter, SIP8, 3kV, reg 2:1,Dual,1W,+/-3.3V, +/-150mA, RSO-S_D(Z) Serie | RECOM Power Inc. RSO-123.3D/H3RoHS:
Compliant
Min Qty:22Package Multiple:1Lead time:23 Weeks, 0 DaysContainer:BulkRSO-123.3D/H3 Part Details
DC-DC Converter, SIP8, 2kV, reg 4:1, Dual,1W,+/-09V, +/-56mA, RSO-S_D(Z) Series | RECOM Power Inc. RSO-2409DZ/H2RoHS:
Compliant
Min Qty:22Package Multiple:1Lead time:23 Weeks, 0 DaysContainer:BulkRSO-2409DZ/H2 Part Details
3M� Diamond Cloth Belt 651WY, 600 Mesh, 4 in x 132 in, Precision Roll Grinding, 50 per case. The 3M� Diamond Cloth Belt 651WY is designed for grinding and polishing ceramics, carbide, and cast iron. It uses micron-graded diamond particles affixed to a durable, x-weight waterproof cloth backing with heat-resistant resin bond. Sales UPS: 00638060760925RoHS:
Compliant
Min Qty:1Package Multiple:17100216266 Part Details