4-Conductor Terminal Block, Suitable For Ex I Applications, Without Push-Buttons, With Fixing Flange, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , 4 Mm , Cage Clamp , 4,00 Mm , Blue |Wago 262-334Min Qty:50Package Multiple:1Date Code:0Container:Bulk262-334 Part Details
S980 CP halogen free continuous flex oil resistant control cable 18/6c UL/CSA CE | SAB 77741803RoHS:
Compliant
Min Qty:1Package Multiple:100Container:ft. Coil77741803 Part Details
SHAFT COLLAR INTL SERIES 1-PC MOUNTABLE W/OD FLATS AND HOLES 3/4 IN. BORE STEEL | Ruland Manufacturing OF-MCL-12E-FRoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkOF-MCL-12E-F Part Details
SHAFT COLLAR INTL SERIES 1-PC MOUNTABLE W/OD FLATS AND HOLES 1 IN. BORE STEEL | Ruland Manufacturing OF-MCL-16E-FRoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkOF-MCL-16E-F Part Details
CYLINDER, TIE ROD, AIR, C95 SERIES | SMC Corporation C95NDD40-1000-DRoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:5 Weeks, 0 DaysContainer:BulkC95NDD40-1000-D Part Details
4-conductor terminal block - without push-buttons - suitable for Ex i applications - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 4 mm² - CAGE CLAMP® - 4,00 mm² - blueRoHS:
Compliant
262-334 Part Details
4-conductor terminal block - without push-buttons - suitable for Ex i applications - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 4 mm² - CAGE CLAMP® - 4,00 mm² - blueRoHS:
Compliant
262-334 Part Details