And Gate, 2I/P, Sot-353-5, Logic Family/Base Number:74Ahc1G08, Logic Type:And, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Logic Ic Family:74Ahc Rohs Compliant: Yes |Nexperia 74AHC1G08GW,125Min Qty:5Package Multiple:1Date Code:1Container:Cut Tape74AHC1G08GW,125 Part Details
Logic, And Gate, Single, Tssop-5, Logic Family/Base Number:74Ahc1G08, Logic Type:And, Output Current:25Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74AHC1G08GW,125Min Qty:3000Package Multiple:1Date Code:0Container:Reel74AHC1G08GW,125 Part Details
AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1G08GW,125)RoHS:
Not Compliant
Min Qty:3000Package Multiple:3000Lead time:6 Weeks, 0 DaysContainer:Reel74AHC1G08GW,125 Part Details
74AHC Series 5 V High Speed Si-Gate CMOS 2-Input AND Gate - TSSOP-5RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:Reel74AHC1G08GW,125 Part Details
74AHC Series 5 V High Speed Si-Gate CMOS 2-Input AND Gate - TSSOP-5RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:Reel74AHC1G08GW,125 Part Details
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked Out Of Center Position), Military Part Number MS27781-22DRoHS:
Compliant
101TL1-2D Part Details
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Single Throw Normally Closed (SPSTNC), 1 A Resistive at 33 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Roller Plunger Actuator in Line with Bushing Keyway with Stainless Steel Rivet, 15/32-32 UNS Threaded Bushing, 38 mm [1.485 in] Plunger and Bushing Length, Low Force Construction, Side Exit Receptacle Connector TerminationRoHS:
Compliant
MS27781-22D Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 Days74AHC1G08GW.125 Part Details