Or Gate, 2 I/P, -40 To 125Deg C, Logic Function:Or Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Tsop, Product Range:-, Logic Ic Family:74Ahc, Supply Voltage Min:2V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Nexperia 74AHC1G32GV,125Min Qty:1Package Multiple:1Date Code:0Container:Cut Tape74AHC1G32GV,125 Part Details
Logic Function:Or Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Tsop, Product Range:74Ahc1G32, Logic Ic Family:74Ahc, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Output Current:25Ma Rohs Compliant: Yes |Nexperia 74AHC1G32GV 125.Min Qty:3000Package Multiple:1Date Code:0Container:Reel74AHC1G32GV 125. Part Details
74AHC Series 5 V Surface Mount Single 2-Input OR Gate - SC-74ARoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:Reel74AHC1G32GV,125 Part Details
74AHC Series 5 V Surface Mount Single 2-Input OR Gate - SC-74ARoHS:
Compliant
pbFree:YesMin Qty:18000Package Multiple:3000Lead time:6 WeeksContainer:Reel74AHC1G32GV,125 Part Details
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked Out Of Center Position), Military Part Number MS27781-22DRoHS:
Compliant
101TL1-2D Part Details
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Single Throw Normally Closed (SPSTNC), 1 A Resistive at 33 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Roller Plunger Actuator in Line with Bushing Keyway with Stainless Steel Rivet, 15/32-32 UNS Threaded Bushing, 38 mm [1.485 in] Plunger and Bushing Length, Low Force Construction, Side Exit Receptacle Connector TerminationRoHS:
Compliant
MS27781-22D Part Details