Inverter, 1 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC2G06GW,125RoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:0Container:Cut Tape74LVC2G06GW,125 Part Details
Logic Family/Base Number:74Lvc2G06, Logic Device Type:Buffer/Driver, Logic Case Style:Tssop, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Logic Ic Base Number:742G06, Msl:- Rohs Compliant: Yes |Nexperia 74LVC2G06GW 125.RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:Reel74LVC2G06GW 125. Part Details
Inverter Gate with Open-Drain Output1.65V to 5.5V 6-Pin SC-88 - Tape and Reel (Alt: 74LVC2G06GW,125)RoHS:
Compliant
Min Qty:6460Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Reel74LVC2G06GW,125 Part Details
74LVC Series 5.5 V Open Drain Outputs Inverter Surface Mount - SOT-363RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:Reel74LVC2G06GW,125 Part Details
74LVC Series 5.5 V Open Drain Outputs Inverter Surface Mount - SOT-363RoHS:
Compliant
pbFree:YesMin Qty:15000Package Multiple:3000Lead time:6 WeeksContainer:Reel74LVC2G06GW,125 Part Details
This micro header features a variety of standard options and is an Extended Life Productâ„¢, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throuRoHS:
Compliant
FTSH-125-01-F-DV-EJ-... Part Details