Or Gate, 2 I/P, -40 To 125Deg C, Logic Function:Or Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Dhvqfn, Product Range:-, Logic Ic Family:74Lvc, Supply Voltage Min:1.65V, Output Current:24Ma Rohs Compliant: Yes |Nexperia 74LVC32ABQ,115RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk74LVC32ABQ,115 Part Details
Logic Function:Or Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Dhvqfn Ep, Product Range:74Lvc32, Logic Ic Family:74Lvc, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Output Current:50Marohs Compliant: Yes |Nexperia 74LVC32ABQ 115.RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:Reel74LVC32ABQ 115. Part Details
OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC32ABQ,115)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Container:Reel74LVC32ABQ,115 Part Details
OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC32ABQ,115)RoHS:
Compliant
Min Qty:4195Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Reel74LVC32ABQ,115 Part Details
74LVC Series 3.3 V Quad 2-Input OR Gate - DHVQFN-14RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:8 WeeksContainer:Reel74LVC32ABQ,115 Part Details
74LVC Series 3.3 V Quad 2-Input OR Gate - DHVQFN-14RoHS:
Compliant
pbFree:YesMin Qty:9000Package Multiple:3000Lead time:8 WeeksContainer:Reel74LVC32ABQ,115 Part Details
Power Inductor - 76.8 uH - 30% Tolerance - 200 mA Maximum DC Current - 47 mOhms Maximum DC Resistance - Ferrite Core - PCB Mount.RoHS:
Compliant
VP5-1200TR-R Part Details