Ic, Ldo, Reg, Sot223, Output Type:Adjustable, Input Voltage Min:6.4V, Input Voltage Max:18V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:5V, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |Diodes Inc. AP1117EG-13RoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:0Container:Cut TapeAP1117EG-13 Part Details
Ldo, Fixed, 5V, 1A, 0 To 125Deg C, Output Type:Fixed, Input Voltage Min:6.4V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Diodes Inc. AP1117E50G-13RoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:0Container:Cut TapeAP1117E50G-13 Part Details
Voltage Regulators, LDO, LDO BI 1.0A 1.3V 12V 5.0V ADJ | Diodes Inc AP1117EG-13RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:BulkAP1117EG-13 Part Details
Voltage Regulators, LDO, LDO BI 1.0A 1.3V 12V 5.0V 1.8V FIX | Diodes Inc AP1117E25G-13RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:BulkAP1117E25G-13 Part Details