Photopin Diode Dayl.f Gullwing, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay VBPW34FASMin Qty:1Package Multiple:1Date Code:0Container:BulkVBPW34FAS Part Details
Photo Diode, Aec-Q101, 880Nm, Smdip, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:880Nm, Angle Of Half Sensitivity ±:60°, Dark Current:2Na, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Rohs Compliant: Yes |Ams Osram Group BPW 34 FAS-ZMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeBPW 34 FAS-Z Part Details
Photo Diode, Aec-Q101, 880Nm, Smdip, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:880Nm, Angle Of Half Sensitivity ±:60°, Dark Current:2Na, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Rohs Compliant: Yes |Ams Osram Group BPW 34 FASR-ZMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeBPW 34 FASR-Z Part Details
Diode, Photo, 950Nm, 65°, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay VBPW34FASMin Qty:1000Package Multiple:1Date Code:0Container:Cut TapeVBPW34FAS Part Details
Pin Photodiode, 950Nm, 65Deg, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay VBPW34FASRMin Qty:1000Package Multiple:1Date Code:0Container:ReelVBPW34FASR Part Details
Diode, Photo, 950Nm, 65°, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay VBPW34FASRMin Qty:1000Package Multiple:1Date Code:0Container:Cut TapeVBPW34FASR Part Details