Triac, 4A, 600V, Sot-82, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):4A, Triac Case Style:Sot-82, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Non Rohs Compliant: Yes |Ween Semiconductors BT134-600D,127RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkBT134-600D,127 Part Details
Triac, Sensitive Gate, 600V, 4A, Sot-82, Peak Repetitive Off State Voltage:600V, On State Rms Current:4A, Triac Case Style:Sot-82, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:25A, Holding Current Max:15Ma, Msl:- Rohs Compliant: Yes |Nxp BT134-600E,127RoHS:
Compliant
Min Qty:5000Package Multiple:1Date Code:0Container:BulkBT134-600E,127 Part Details