Diode, Tvs 15V, Clamping Voltage Vc Max:32V, Peak Pulse Current Ippm:123A, Diode Case Style:F-126, Svhc:No Svhc (20-Jun-2011), Breakover Voltage Min:17.1V, Clamping Voltage @ 8/20µs Max:32V, Package/Case:F-126, Power Rating:600W, |Stmicroelectronics BZW06-15BRoHS:
Not Compliant
Min Qty:5Package Multiple:1Date Code:1Container:BulkBZW06-15B Part Details
Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: BZW06-15B)RoHS:
Compliant
Min Qty:7000Package Multiple:1000Lead time:25 Weeks, 0 DaysContainer:Ammo PackBZW06-15B Part Details
TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204ACRoHS:
Compliant
BZW0615BR0 Part Details
Stock EU - 7000Stock US - 0Stock MX - 0Stock CN - 0Stock HK - 0
600 W Unidirectional and Bidirectional Transient Voltage Suppresor Diode Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, SiliconRoHS:
Compliant
BZW0615BTR Part Details
Stock EU - 4000Stock US - 0Stock MX - 0Stock CN - 0Stock HK - 0
TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204ACRoHS:
Compliant
BZW0615R0 Part Details
Stock EU - 3500Stock US - 0Stock MX - 0Stock CN - 0Stock HK - 0