Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:2 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay ILD620Min Qty:2000Package Multiple:1Date Code:0Container:BulkILD620 Part Details
Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:2 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay ILD620GBMin Qty:2000Package Multiple:1Date Code:0Container:BulkILD620GB Part Details
Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:2 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: No |Vishay ILD620GB.Min Qty:2000Package Multiple:1Date Code:0Container:BulkILD620GB. Part Details
DUAL CHANNEL AC INPUT PHOTOTRANSISTOR OPTOCOUPLER AC Input-Transistor Output Optocoupler, 2-Element, 5300V IsolationRoHS:
Not Compliant
ILD620GB Part Details