Filter Your Search
1 - 10 of 64 results
|
ILD620
Vishay Intertechnologies
|
$0.9031 | Yes | Yes | Active | 60 mA | 5.3 kV | 80 % | 70 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||||
|
ILD620GB-X009T
Vishay Intertechnologies
|
$1.2981 | Yes | Active | 60 mA | 5.3 kV | 200 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | DIP-8 | |||||||||||
|
ILD620GB
Vishay Intertechnologies
|
$1.3595 | Yes | Yes | Active | 60 mA | 5.3 kV | 200 % | 70 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||||
|
ILD620-X009T
Vishay Intertechnologies
|
$1.4000 | Yes | Active | 60 mA | 5.3 kV | 80 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | DIP-8 | |||||||||||
|
ILD620GB
Infineon Technologies AG
|
Check for Price | No | Transferred | 60 mA | 5.3 kV | 200 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | compliant | 8541.40.80.00 | Transistor Outputs | DIP-8 | |||||||||||
|
ILD620
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 50 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs | DIP-8 | ||||||||||||||
|
ILD620-X007T
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 5.3 kV | 80 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | DIP-8 | |||||||||||
|
ILD620-X009
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 5.3 kV | 80 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | DIP-8 | ||||||||||
|
ILD620-X007
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 5.3 kV | 80 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | ROHS COMPLIANT, SMD, 8 PIN | ||||||||||||
|
ILD620
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 50 % | 150 mW | e0 | 100 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs |