Part Details for ILD620 by Siemens
Overview of ILD620 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILD620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | Optocoupler, AC Input, Transistor Output, 2 Channel, 5.3KV Isolation, DIP | 150 |
|
$0.9180 / $1.7000 | Buy Now |
|
Quest Components | Optocoupler, AC Input, Transistor Output, 2 Channel, 5.3KV Isolation, DIP | 800 |
|
$1.1220 / $2.7200 | Buy Now |
|
Quest Components | Optocoupler, AC Input, Transistor Output, 2 Channel, 5.3KV Isolation, DIP | 31 |
|
$1.7000 / $2.7200 | Buy Now |
Part Details for ILD620
ILD620 CAD Models
ILD620 Part Data Attributes:
|
ILD620
Siemens
Buy Now
Datasheet
|
Compare Parts:
ILD620
Siemens
AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for ILD620
This table gives cross-reference parts and alternative options found for ILD620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP621-2 | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | ILD620 vs TLP621-2 |
LTV-827B | Transistor Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | ILD620 vs LTV-827B |
LTV827A | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | ILD620 vs LTV827A |
TLP621-2 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Isocom Components | ILD620 vs TLP621-2 |
PC8D66 | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Sharp Corp | ILD620 vs PC8D66 |
TLP321-2 | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | ILD620 vs TLP321-2 |
ILD620 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILD620 vs ILD620 |
LTV-827 | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | ILD620 vs LTV-827 |
LTV827B | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | ILD620 vs LTV827B |
TLP521-2 | Transistor Output Optocoupler, 2-Element, 7500V Isolation, PLASTIC PACKAGE-8 | Isocom LTD | ILD620 vs TLP521-2 |