Ldo, Fixed, 3.3V, 4.6A, To-263, 125Deg C, Output Type:Fixed, Input Voltage Min:2.35V, Input Voltage Max:7V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices LT1585CM-3.3#TRPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeLT1585CM-3.3#TRPBF Part Details
Ldo, Fixed, 3.3V, 4.6A, To-263, 125Deg C, Output Type:Fixed, Input Voltage Min:2.35V, Input Voltage Max:7V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices LT1585CM-3.3#PBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkLT1585CM-3.3#PBF Part Details
Ldo, Adj, 4.6A, To-263-3, 0 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.35V, Input Voltage Max:7V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices LT1585CM#PBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkLT1585CM#PBF Part Details