Rf Jfet, N Channel, 25V, Sot-23, Gate Source Breakdown Voltage Max:-25V, Zero Gate Voltage Drain Current Max:30Ma, Gate Source Cutoff Voltage Max:-4V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:N Channel Rohs Compliant: Yes |Onsemi MMBFJ309LT1GMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeMMBFJ309LT1G Part Details
Ss Sot23 Jfet Nch 25V Tr, Breakdown Voltage Vbr:-25V, Zero Gate Voltage Drain Current Idss Min:12Ma, Zero Gate Voltage Drain Current Idss Max:30Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:-4V, Transistor Case Style:Sot-23, Transistorrohs Compliant: Yes |Onsemi MMBFJ309LT1GMin Qty:3000Package Multiple:1Date Code:1Container:ReelMMBFJ309LT1G Part Details
Trans JFET N-CH 25V 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 45J1519)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:17 Weeks, 4 DaysContainer:Ammo PackMMBFJ309LT1G Part Details
Trans JFET N-CH 25V 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 58M9122)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:16 Weeks, 4 DaysContainer:Ammo PackMMBFJ309LT1G Part Details
N−Channel 25 V 10 mA Surface Mount VHF/UHF Amplifier Transistor JFET - SOT-23RoHS:
Compliant
pbFree:YesMin Qty:9000Package Multiple:3000Container:ReelMMBFJ309LT1G Part Details
N−Channel 25 V 10 mA Surface Mount VHF/UHF Amplifier Transistor JFET - SOT-23RoHS:
Compliant
pbFree:YesMin Qty:9000Package Multiple:3000Container:ReelMMBFJ309LT1G Part Details