Mosfet, pp Channel, 30V, 200Ma, Sot363, Channel Type:P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:200Ma, Continuous Drain Current Id P Channel:200Ma Rohs Compliant: Yes |Nexperia NX3008PBKS,115RoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:1Container:BulkNX3008PBKS,115 Part Details
Channel Type:P Channel, Drain Source Voltage Vds N Channel:-, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:-, Continuous Drain Current Id P Channel:200Ma, Drain Source On State Resistance N Channel:- Rohs Compliant: Yes |Nexperia NX3008PBKS,115.RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:ReelNX3008PBKS,115. Part Details
Power Inductor - 76.8 uH - 30% Tolerance - 200 mA Maximum DC Current - 47 mOhms Maximum DC Resistance - Ferrite Core - PCB Mount.RoHS:
Compliant
VP5-1200TR-R Part Details
NX3008PBKS Series 30 V 4.1 Ohm 445 mW Dual P-Channel SMT TrenchMOS FET - SOT-363RoHS:
Compliant
Min Qty:1Package Multiple:3000NX3008PBKS,115 Part Details