Diode, Breakdown Voltage Range:178V To 197V, Diode Case Style:Do-214Ac, No. Of Pins:2, Peak Pulse Current Ippm:35A, Power Dissipation Pd:400W, Reverse Stand-Off Voltage Vrwm:160V, Tvs Polarity:Unidirectional Rohs Compliant: Yes |Bourns SMAJ160AMin Qty:10000Package Multiple:1Date Code:0Container:ReelSMAJ160A Part Details
Diode TVS Single Uni-Dir 160V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ160A-E3/61)RoHS:
Compliant
Min Qty:1800Package Multiple:1800Lead time:8 Weeks, 0 DaysContainer:ReelSMAJ160A-E3/61 Part Details
Transient Voltage Suppressor Diode Uni-Directional 197V 400W 2-Pin DO-214AC - Tape and Reel (Alt: SMAJ160A)RoHS:
Not Compliant
Min Qty:135000Package Multiple:7500Container:ReelSMAJ160A Part Details
SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR POWER 600 Watt - 13IN. REEL. Package Type: SMBRoHS:
Compliant
Min Qty:800Package Multiple:800Container:ReelP4SMAJ160AS_R1 Part Details
Trans Voltage Suppressor Diode, 400W, 160VV(RWM), Unidirectional, 1 Element, Silicon, DO-214ACRoHS:
Compliant
Min Qty:5000Package Multiple:5000P4SMAJ160A Part Details
Surface Mount Transient Voltage Suppressor - 7IN. REEL. Package Type: SMARoHS:
Compliant
Min Qty:1800Package Multiple:1800Container:ReelP4SMAJ160AS_R2 Part Details
SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR POWER 400 Watt - 7IN. REEL. Package Type: SMARoHS:
Compliant
Min Qty:1800Package Multiple:1800Container:ReelP4SMAJ160A_R2 Part Details
Diode TVS Single Uni-Dir 160V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ160A)RoHS:
Compliant
Min Qty:10000Package Multiple:5000Lead time:19 Weeks, 0 DaysContainer:ReelSMAJ160A Part Details