Rectifier Diode, Single, 80 V, 1 A, 850 Mv, 40 A, 150 C Rohs Compliant: Yes |Onsemi SS18Min Qty:7500Package Multiple:1Date Code:0Container:ReelSS18 Part Details
THERMOCOUPLE PROBES WITH INDUSTRIAL PROTECTION HEADS - Bulk (Alt: NB1-ICSS-18U-6)RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkNB1-ICSS-18U-6 Part Details
SPRING LOADED INDUSTRIAL THERMOCOUPLES WITH PROTECTION HEAD - Bulk (Alt: NB1-ICSS-18G-4-TBS)RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:5 Weeks, 0 DaysContainer:BulkNB1-ICSS-18G-4-TBSL Part Details
Thermocouples, Hand Held T/C Probes , UTILITY HANDLE PROBE | Omega Engineering KHSS-18U-6RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkKHSS-18U-6 Part Details
Probe, 0.100 (2.54), H - Serrated 9Pt., , 3A, 65Milliohms, 3.8oz, SS Series | Smiths Interconnect Americas Inc. SS-18-3.8-GRoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:6 Weeks, 0 DaysContainer:BulkSS-18-3.8-G (ALTERNA... Part Details
Sleeve Bearing, SS-1822-24 .565 X .69 X 1-1/2in, Powdered Metal Bronze | Isostatic SS-1822-24RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkSS-1822-24 (ALTERNAT... Part Details
Sleeve Bearing, SS-1826-20 .565 X .815 X 1-1/4in, Powdered Metal Bronze | Isostatic SS-1826-20RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkSS-1826-20 (ALTERNAT... Part Details
SS18 Series 850 mV 1 A 80 V Max Reverse Voltage Schottky Rectifier - DO-214ACRoHS:
Compliant
pbFree:YesMin Qty:7500Package Multiple:7500Lead time:18 WeeksContainer:ReelSS18 Part Details
SS18 Series 850 mV 1 A 80 V Max Reverse Voltage Schottky Rectifier - DO-214ACRoHS:
Compliant
pbFree:YesMin Qty:7500Package Multiple:7500Lead time:15 WeeksContainer:ReelSS18 Part Details
SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR PEAK PULSE POWER 3000 Watt - 13IN. REEL. Package Type: SMCRoHS:
Compliant
Min Qty:800Package Multiple:800Container:ReelSS18W_R1 Part Details
Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI SM85049/47SS18 Part Details
TOS1SS187,LF(B SMALL SIGNAL DIODE (Alt: 1SS187,LF(B)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:24 Weeks, 0 Days1SS187,LF(B Part Details