Op Amp, 4Mhz, 16V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:6V To 36V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:High Speed, Rail To Rail:-, Input Offset Voltage:3Mv Rohs Compliant: Yes |Stmicroelectronics TL084CDTMin Qty:1Package Multiple:1Date Code:1Container:Cut TapeTL084CDT Part Details
Ic, Op Amp, Quad Jfet, Smd, Soic14, No. Of Amplifiers:4 Amplifier, Bandwidth:3Mhz, Slew Rate:13V/Μs, Supply Voltage Range:7V To 36V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL084CDMin Qty:1Package Multiple:1Date Code:1Container:BulkTL084CD Part Details
OP Amp Quad GP ±18V 14-Pin SO Tube - Rail/Tube (Alt: TL084CD)RoHS:
Compliant
Min Qty:3000Package Multiple:1000Lead time:12 Weeks, 0 DaysContainer:TubeTL084CD Part Details
OP Amp Quad GP ±18V 14-Pin SO Tube - Bulk (Alt: 95M9110)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:32 Weeks, 4 DaysContainer:BulkTL084CD Part Details
OP Amp Quad GP ±18V 14-Pin SO T/R - Tape and Reel (Alt: TL084CDT)RoHS:
Compliant
Min Qty:7500Package Multiple:2500Lead time:12 Weeks, 0 DaysContainer:ReelTL084CDT Part Details
OP Amp Quad GP ±18V 14-Pin SO T/R - Product that comes on tape, but is not reeled (Alt: 89K1728)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:10 Weeks, 5 DaysContainer:Ammo PackTL084CDT Part Details
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/RRoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:12 WeeksDate Code:2333TL084CDT Part Details
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/RRoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:12 WeeksDate Code:2410TL084CDT Part Details
Op Amp Quad GP ±15V/30V 14-Pin SOIC T/RRoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:6 WeeksDate Code:2212Container:Cut StripsTL084CDR Part Details
The TL08xH TL081H, TL082H, and TL084H family of devices are the next-generation versions of the industry-standard TL08x TL081, TL082, and TL084 devices. These devices provide outstanding value for cost-sensitive applications, with features including low offset 1 mV, typical, high slew rate 20 V/s, and common-mode input to the positive supply. High ESD 1.5 kV, HBM, integrated EMI and RF filters, and operation across the full 40C to 125C enable the TL08xH devices to be used in the most rugged and demanding applications.TL084CDR Part Details