MS-252-037-325-220S vs RMDM-37PBRM7-TL61A172 feature comparison

MS-252-037-325-220S AirBorn Inc

Buy Now Datasheet

RMDM-37PBRM7-TL61A172 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature POLARIZED
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) GOLD
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL GOLD
Shell Material METAL ALUMINUM ALLOY
Shell Size F F
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare MS-252-037-325-220S with alternatives

Compare RMDM-37PBRM7-TL61A172 with alternatives