Part Details for 06CF003 by Conquer Electronics Co Ltd
Overview of 06CF003 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06CF003
06CF003 CAD Models
06CF003 Part Data Attributes:
|
06CF003
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
06CF003
Conquer Electronics Co Ltd
Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | HALOGEN FREE, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.43 mm | |
Body Length or Diameter | 1.55 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 06CF003
This table gives cross-reference parts and alternative options found for 06CF003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06CF003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD3R00X | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, | Panasonic Electronic Components | 06CF003 vs RD3R00X |
MC06CT003 | Electric Fuse, 3A, 32VDC, 35A (IR), Surface Mount, 0603, | SPC Multicomp | 06CF003 vs MC06CT003 |
FSC16302ABB | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 06CF003 vs FSC16302ABB |
FMC16302AHTP | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 06CF003 vs FMC16302AHTP |
0435003.KRHF | Electric Fuse, Very Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 06CF003 vs 0435003.KRHF |
FMC16302ABB | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 06CF003 vs FMC16302ABB |
SF-0603S300M-2 | Electric Fuse, Slow Blow, 3A, 32VDC, 35A (IR), Surface Mount, | Bourns Inc | 06CF003 vs SF-0603S300M-2 |
06CT003 | Electric Fuse, | Conquer Electronics Co Ltd | 06CF003 vs 06CT003 |
0603SFV300F/32 | Electric Fuse, | Littelfuse Inc | 06CF003 vs 0603SFV300F/32 |
302ABTP | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | 06CF003 vs 302ABTP |