Part Details for 10YXG2200MEFCKC12.5X20 by Rubycon Corporation
Overview of 10YXG2200MEFCKC12.5X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXG2200MEFCKC12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10YXG2200MEFCKC12.5X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200uF, 10V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 10YXG2200MEFCKC12.5X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10YXG2200MEFCKC12.5X20
10YXG2200MEFCKC12.5X20 CAD Models
10YXG2200MEFCKC12.5X20 Part Data Attributes:
|
10YXG2200MEFCKC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXG2200MEFCKC12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1330 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXG2200MEFCKC12.5X20
This table gives cross-reference parts and alternative options found for 10YXG2200MEFCKC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXG2200MEFCKC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LBMAB20RTN311B | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10YXG2200MEFCKC12.5X20 vs 8222LBMAB20RTN311B |
8222LBMAB20RTN3110 | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10YXG2200MEFCKC12.5X20 vs 8222LBMAB20RTN3110 |
1222LBMAB20RTN711M | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10YXG2200MEFCKC12.5X20 vs 1222LBMAB20RTN711M |
10ZLG2200MEFCG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 10YXG2200MEFCKC12.5X20 vs 10ZLG2200MEFCG412.5X20 |
8222LBMAB20RTN411B | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10YXG2200MEFCKC12.5X20 vs 8222LBMAB20RTN411B |
10YXF2200MEFCG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXG2200MEFCKC12.5X20 vs 10YXF2200MEFCG412.5X20 |
2222LBMAB20RTN711P | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10YXG2200MEFCKC12.5X20 vs 2222LBMAB20RTN711P |
1222LBMAB20RTN311M | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10YXG2200MEFCKC12.5X20 vs 1222LBMAB20RTN311M |
MAL204854222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 10YXG2200MEFCKC12.5X20 vs MAL204854222E3 |
10YXH2200MEFCG412.5X20 | CAP ALUM 2200UF 20% 10V RADIAL | Rubycon Corporation | 10YXG2200MEFCKC12.5X20 vs 10YXH2200MEFCG412.5X20 |