-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8515
|
Newark | Wtb Conn, Header, 4Pos, 1Row, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Mta-156 Series, Connector Shroud:- Rohs Compliant: Yes |Amp Te Connectivity 2-647123-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2145 |
|
$0.9910 | Buy Now |
DISTI #
A122408-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4258 In Stock |
|
$1.4886 / $2.5900 | Buy Now |
DISTI #
2-647123-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 2-647123-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.4390 / $1.6247 | Buy Now |
DISTI #
17R8515
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 17R8515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 2145 Partner Stock |
|
$2.6700 / $3.2800 | Buy Now |
DISTI #
571-2-647123-4
|
Mouser Electronics | Headers & Wire Housings HDR 4 POS STR TIN RoHS: Compliant | 1742 |
|
$1.6600 / $2.9200 | Buy Now |
DISTI #
V36:1790_11766006
|
Arrow Electronics | Conn Shrouded Header (4 Sides) M 4Power POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2220 | Americas - 1894 |
|
$1.3060 / $1.7680 | Buy Now |
DISTI #
V99:2348_11766006
|
Arrow Electronics | Conn Shrouded Header (4 Sides) M 4Power POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2025 | Americas - 142 |
|
$0.8454 / $1.1467 | Buy Now |
|
Future Electronics | 04P MTA156 SHRD HDR ASSY SQ SN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.4900 | Buy Now |
|
Future Electronics | 04P MTA156 SHRD HDR ASSY SQ SN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.4900 | Buy Now |
DISTI #
AMP2-647123-4
|
Heilind Electronics | 04P MTA156 SHRD HDR ASSY SQ SN | Americas - 0 in Stock |
|
$1.7066 / $1.7321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-647123-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-647123-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.455 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.718 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-647123-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-647123-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
647123-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 2-647123-4 vs 647123-4 |