-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(641208-4) 04P MTA156 HDR ASSY FL ST 30AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0210
|
Newark | Frctn Lk Hdr Str 4P Square Post Gold |Amp Te Connectivity 641208-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50285 |
|
$1.2600 / $2.2300 | Buy Now |
DISTI #
66F1536
|
Newark | Wire-Board Connector Header 4Pos, 3.96Mm, Connector Type:Wire-To-Board, Current Rating:7A, Features:Friction Lock, Leaded Process Compatible:No, Mounting Type:Through Hole, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 641208-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.0400 | Buy Now |
DISTI #
2266-641208-4-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 65 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
50285 In Stock |
|
$0.9300 / $1.1400 | Buy Now |
DISTI #
A26177-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 65 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1030 | Buy Now |
DISTI #
641208-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 641208-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 1 Days Container: Bulk | 0 |
|
$0.9339 / $1.0544 | Buy Now |
DISTI #
571-6412084
|
Mouser Electronics | Headers & Wire Housings FRCTN LK HDR STR 4P Square post gold RoHS: Compliant | 489 |
|
$1.0800 / $2.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Container: Box | 0Box |
|
$0.8870 | Buy Now |
DISTI #
AMP641208-4
|
Heilind Electronics | 04P MTA156 HDR ASSY FL ST 30AU | Americas - 0 in Stock |
|
$1.1076 / $1.1241 | Buy Now |
|
Onlinecomponents.com | 04P MTA156 HDR ASSY FL ST 30AU RoHS: Compliant |
50308 In Stock |
|
$1.0600 / $1.2900 | Buy Now |
DISTI #
11591577
|
Verical | Conn Wire to Board HDR 4Power POS 3.96mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 49985 |
|
$0.8700 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641208-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641208-4
TE Connectivity
(641208-4) 04P MTA156 HDR ASSY FL ST 30AU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 641208-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641208-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641208-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 641208-4 vs 641208-4 |