-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-644613-4) 04P MTA156 HDR RA PO WO PEG LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5026
|
Newark | 04P Mta156 Hdr Ra Po Wo Peg Lf |Amp Te Connectivity 3-644613-4 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
A113557-ND
|
DigiKey | CONN HEADER R/A 4POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1903 In Stock |
|
$1.1436 / $1.9500 | Buy Now |
DISTI #
3-644613-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 3-644613-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$1.0800 / $1.2193 | Buy Now |
DISTI #
571-3-644613-4
|
Mouser Electronics | Headers & Wire Housings 04P MTA156 HDR RA PO WO PEG LF RoHS: Compliant | 3368 |
|
$1.2500 / $2.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.0300 | Buy Now |
DISTI #
AMP3-644613-4
|
Heilind Electronics | 04P MTA156 HDR RA PO WO P | Americas - 0 in Stock |
|
$1.2808 / $1.3000 | Buy Now |
|
Onlinecomponents.com | 04P MTA156 HDR RA PO WO PEG LF RoHS: Compliant |
2 In Stock |
|
$1.1100 / $2.0300 | Buy Now |
DISTI #
3-644613-4
|
TTI | Headers & Wire Housings 04P MTA156 HDR RA PO WO PEG LF Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$1.2400 | Buy Now |
DISTI #
AMP3-644613-4
|
Interstate Connecting Components | 04P MTA156 HDR RA PO WO P | 0 |
|
$1.2808 / $1.3000 | Buy Now |
DISTI #
3-644613-4
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole (Alt: 3-644613-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644613-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644613-4
TE Connectivity
(3-644613-4) 04P MTA156 HDR RA PO WO PEG LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.425 inch | |
Body Depth | 0.78 inch | |
Body Length | 0.619 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .8896 N |
This table gives cross-reference parts and alternative options found for 3-644613-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644613-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644613-4 | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 3-644613-4 vs 644613-4 |