-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2029113-5) 5P VAL-U-LOK VRTHDR W/PGS GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R0144
|
Newark | 5P Val-U-Lok Vrthdr W/Pgs Gw |Te Connectivity 2029113-5 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6700 | Buy Now |
DISTI #
2029113-5-ND
|
DigiKey | CONN HEADER VERT 5POS 4.2MM Min Qty: 10000 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5981 | Buy Now |
DISTI #
2029113-5
|
Avnet Americas | Conn Wire to Board PL 5 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 2029113-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.6029 / $0.6604 | Buy Now |
DISTI #
571-2029113-5
|
Mouser Electronics | Headers & Wire Housings 5P VRT HDR W/PGS GLOW WIRE RoHS: Compliant | 0 |
|
$0.6420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.5630 | Buy Now |
DISTI #
AMP2029113-5
|
Heilind Electronics | 5P VAL-U-LOK VRTHDR W/PGS GW | Americas - 0 in Stock |
|
$0.7037 / $0.7142 | Buy Now |
|
Onlinecomponents.com | 5P VAL-U-LOK VRTHDR W/PGS GW RoHS: Compliant | 0 |
|
$0.5940 / $1.6270 | Buy Now |
DISTI #
AMP2029113-5
|
Interstate Connecting Components | 5P VAL-U-LOK VRTHDR W/PGS GW | 0 |
|
$0.7037 / $0.7142 | Buy Now |
DISTI #
2029113-5
|
Avnet Abacus | (Alt: 2029113-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5P VAL-U-LOK VRTHDR W/PGS GW RoHS: Compliant | 0 |
|
$0.5940 / $1.6270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2029113-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2029113-5
TE Connectivity
(2029113-5) 5P VAL-U-LOK VRTHDR W/PGS GW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.383 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.19 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 2029113-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2029113-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35605-5153-AP0PE | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 2029113-5 vs 35605-5153-AP0PE |
120955-1 | Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal, Plug | TE Connectivity | 2029113-5 vs 120955-1 |
609090305118001 | Rectangular Power Connector, 5 Contact(s), Male, Plug | KYOCERA Corporation | 2029113-5 vs 609090305118001 |
35605-5153-BP0PE | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 2029113-5 vs 35605-5153-BP0PE |
1-316130-5 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2029113-5 vs 1-316130-5 |
2029058-5 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2029113-5 vs 2029058-5 |
35605-5153-B00PE | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 2029113-5 vs 35605-5153-B00PE |
2029113-5 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2029113-5 vs 2029113-5 |
609090305118001 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, PLUG | KYOCERA Crystal Device Corporation | 2029113-5 vs 609090305118001 |
35605-5153-A00PE | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 2029113-5 vs 35605-5153-A00PE |