-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T3330
|
Newark | Cap, Tant, 4.7Uf, 10V, Case M, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Esr:5Ohm, Manufacturer Size Code:M, Failure Rate:-, Ripple Current:71Ma, Qualification:- Rohs Compliant: Yes |Vishay 298D475X9010M2T Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4130 | Buy Now |
DISTI #
298D475X9010M2T
|
Avnet Americas | Cap Tant Solid 4.7uF 10V M CASE 10% (1.6 X 0.85 X 0.9mm) SMD 1608-9 5 Ohm 125°C T/R - Tape and Reel (Alt: 298D475X9010M2T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3277 / $0.3550 | Buy Now |
DISTI #
72T3330
|
Avnet Americas | Cap Tant Solid 4.7uF 10V M CASE 10% (1.6 X 0.85 X 0.9mm) SMD 1608-9 5 Ohm 125°C T/R - Bulk (Alt: 72T3330) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4090 | Buy Now |
DISTI #
74-298D475X9010M2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% M case MAP RoHS: Compliant | 2679 |
|
$0.3210 / $0.8700 | Buy Now |
DISTI #
V72:2272_07466194
|
Arrow Electronics | Cap Tant Solid 4.7uF 10V M CASE 10% (1.6 X 0.85 X 0.9mm) Inward L SMD 5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2134 Container: Cut Strips | Americas - 535 |
|
$0.3206 / $0.5248 | Buy Now |
|
Future Electronics | 298D Series 4.7 uF ±10 % 10 V Surface Mount Solid Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3100 | Buy Now |
DISTI #
59265399
|
Verical | Cap Tant Solid 4.7uF 10V M CASE 10% (1.6 X 0.85 X 0.9mm) Inward L SMD 5 Ohm 125°C T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2134 | Americas - 535 |
|
$0.3206 / $0.4560 | Buy Now |
|
Bristol Electronics | 3559 |
|
RFQ | ||
DISTI #
298D475X9010M2T
|
TTI | Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% M case MAP RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3180 / $0.3340 | Buy Now |
DISTI #
298D475X9010M2T
|
Avnet Americas | Cap Tant Solid 4.7uF 10V M CASE 10% (1.6 X 0.85 X 0.9mm) SMD 1608-9 5 Ohm 125°C T/R - Tape and Reel (Alt: 298D475X9010M2T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3277 / $0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
298D475X9010M2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
298D475X9010M2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 28.4 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
This table gives cross-reference parts and alternative options found for 298D475X9010M2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 298D475X9010M2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL475K010CSLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D475X9010M2T vs TBCL475K010CSLC0H45 |
TBCL475K010CRSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D475X9010M2T vs TBCL475K010CRSB0024 |
TBCL475K010CWSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D475X9010M2T vs TBCL475K010CWSC0023 |
TBCL475K010CWLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D475X9010M2T vs TBCL475K010CWLB0924 |
TBCL475K010CRLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D475X9010M2T vs TBCL475K010CRLC0924 |
TBCL475K010CWSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D475X9010M2T vs TBCL475K010CWSD0724 |
TBCL475K010CWLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D475X9010M2T vs TBCL475K010CWLZ0724 |
TBCL475K010CWLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D475X9010M2T vs TBCL475K010CWLB0000 |
TBCL475K010CSSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D475X9010M2T vs TBCL475K010CSSB0924 |
TBCL475K010CRLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D475X9010M2T vs TBCL475K010CRLZ0H00 |