-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7175
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 2.2 Kohm, 1 W, - 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 35202K2JT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15369 |
|
$0.0920 / $0.1360 | Buy Now |
DISTI #
12AC4373
|
Newark | Res, 2K2, 5%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:2.2Kohm, Product Range:3520 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Cgs Te Connectivity 35202K2JT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.0490 / $0.0550 | Buy Now |
DISTI #
18R3522
|
Newark | Res, Thick Film, 2K2, 5%, 1W, 2512, Resistance:2.2Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case Style:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3520 Series Rohs Compliant: Yes |Cgs Te Connectivity 35202K2JT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1280 | Buy Now |
DISTI #
A102518CT-ND
|
DigiKey | RES SMD 2.2K OHM 5% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12639 In Stock |
|
$0.0489 / $0.4300 | Buy Now |
DISTI #
3-1622820-1
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Tape and Reel (Alt: 3-1622820-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0513 | Buy Now |
DISTI #
279-35202K2JT
|
Mouser Electronics | Thick Film Resistors - SMD 2.2KOhms 1W 200V RoHS: Compliant | 12164 |
|
$0.0480 / $0.4600 | Buy Now |
DISTI #
V72:2272_17665576
|
Arrow Electronics | Res Thick Film 2512 2.2K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1642 Container: Cut Strips | Americas - 23244 |
|
$0.0453 / $0.1368 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 2.2K Ohm 5% 1W ±200ppm/°C Molded SMD T/R RoHS: Compliant |
5641 In Stock |
|
$0.0500 / $0.0642 | Buy Now |
DISTI #
25928285
|
Verical | Res Thick Film 2512 2.2K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 132 Package Multiple: 1 Date Code: 1642 | Americas - 23244 |
|
$0.0453 / $0.0573 | Buy Now |
DISTI #
66435029
|
Verical | Res Thick Film 2512 2.2K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35202K2JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35202K2JT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.4mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 35202K2JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35202K2JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1622820-1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | 35202K2JT vs 3-1622820-1 |
RC1000T222JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | 35202K2JT vs RC1000T222JT |
BCR1222JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | 35202K2JT vs BCR1222JE |
WCR2512222JELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | 35202K2JT vs WCR2512222JELT |
MCR100JZH222 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | 35202K2JT vs MCR100JZH222 |
FCR2512JT2K20 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | SEI Stackpole Electronics Inc | 35202K2JT vs FCR2512JT2K20 |
CR2512J222T1LF | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chip Technologies Inc | 35202K2JT vs CR2512J222T1LF |
TSR1FM222V | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | 35202K2JT vs TSR1FM222V |
RM25J222BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | 35202K2JT vs RM25J222BP |
BCR1222JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | 35202K2JT vs BCR1222JT |