Part Details for 5360F7 by Chicago Miniature Lighting LLC
Overview of 5360F7 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5360F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 8-Pin RoHS: Compliant |
448 In Stock |
|
$1.2200 / $4.2300 | Buy Now |
|
Master Electronics | LED Uni-Color Yellow 585nm 8-Pin RoHS: Compliant |
448 In Stock |
|
$1.2200 / $4.2300 | Buy Now |
Part Details for 5360F7
5360F7 CAD Models
5360F7 Part Data Attributes
|
5360F7
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
5360F7
Chicago Miniature Lighting LLC
Single Color LED Array, Yellow, Diffused, T-1, 3mm, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | 8 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.858 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 55 deg |
Alternate Parts for 5360F7
This table gives cross-reference parts and alternative options found for 5360F7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5360F7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-0307-003 | Single Color LED Array, Yellow, T-1, 3mm, 6 PIN | Dialight | 5360F7 vs 551-0307-003 |
5360F7 | Single Color LED Array, Yellow, Diffused, T-1, 3mm, 8 PIN | CML Innovative Technologies | 5360F7 vs 5360F7 |
5650F7 | CBI 3mm 1POS Right Angle 2.1V Yellow | Visual Communications Company | 5360F7 vs 5650F7 |
551-0307-010 | Single Color LED, Yellow, Diffused, T-1, 3mm, 2 PIN | Dialight | 5360F7 vs 551-0307-010 |
5510307-004F | SINGLE COLOR LED, HIGH EFFICIENCY YELLOW, 3 mm | Dialight | 5360F7 vs 5510307-004F |
SSF-LXH103YD | Single Color LED, Yellow, Diffused, T-1, 3mm, | ITW Lumex | 5360F7 vs SSF-LXH103YD |
5650F7 | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 5360F7 vs 5650F7 |
PC120TY4 | Single Color LED, Yellow, Diffused, T-1, 3mm, 2 PIN | LEDtronics Inc | 5360F7 vs PC120TY4 |
5510307-004 | Single Color LED, High Efficiency Yellow, 3mm | Dialight | 5360F7 vs 5510307-004 |
551-0307-004F | Single Color LED Array, Yellow, T-1, 3mm, | Dialight | 5360F7 vs 551-0307-004F |