Part Details for 6,9URD33TTF0630 by Mersen Electrical Power
Overview of 6,9URD33TTF0630 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 6,9URD33TTF0630
6,9URD33TTF0630 CAD Models
6,9URD33TTF0630 Part Data Attributes:
|
6,9URD33TTF0630
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
6,9URD33TTF0630
Mersen Electrical Power
Electric Fuse, 630A, 690VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 74.5 mm | |
Body Height | 74.5 mm | |
Body Length or Diameter | 50.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 40000 J | |
Mounting Feature | PANEL MOUNT | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 630 A | |
Rated Voltage(AC) | 700 V | |
Reference Standard | CCC, CE, CSA, IEC, UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for 6,9URD33TTF0630
This table gives cross-reference parts and alternative options found for 6,9URD33TTF0630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6,9URD33TTF0630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6,9URD32EF0630 | Electric Fuse, 630A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 6,9URD33TTF0630 vs 6,9URD32EF0630 |
LA070URD33LI0630 | Electric Fuse, Very Fast Blow, 630A, 700VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | 6,9URD33TTF0630 vs LA070URD33LI0630 |
AO70URD31TTI0630 | Electric Fuse, Very Fast Blow, 630A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 6,9URD33TTF0630 vs AO70URD31TTI0630 |
AO70URD33TTI0630 | Electric Fuse, Very Fast Blow, 630A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 6,9URD33TTF0630 vs AO70URD33TTI0630 |
6,9URD32TTF0630 | Electric Fuse, 630A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 6,9URD33TTF0630 vs 6,9URD32TTF0630 |
LA070URD32KI0630 | Electric Fuse, Very Fast Blow, 630A, 700VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | 6,9URD33TTF0630 vs LA070URD32KI0630 |
A070URD33TTI0630 | Electric Fuse, 630A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 6,9URD33TTF0630 vs A070URD33TTI0630 |
AO70URD31KI0630 | Electric Fuse, Very Fast Blow, 630A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 6,9URD33TTF0630 vs AO70URD31KI0630 |
A070URD33LI0630 | Electric Fuse, 630A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 6,9URD33TTF0630 vs A070URD33LI0630 |
AO70URD32LI0630 | Electric Fuse, Very Fast Blow, 630A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 6,9URD33TTF0630 vs AO70URD32LI0630 |