Part Details for 7113-RC by Bourns Inc
Overview of 7113-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 7113-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7113-RC-ND
|
DigiKey | CMC 1.7MH 2A 2LN TH Min Qty: 216 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7587 | Buy Now |
DISTI #
7113-RC
|
Avnet Americas | 7100 Series Common Mode EMI Choke 1.7mH Through Hole Bulk - Bulk (Alt: 7113-RC) RoHS: Compliant Min Qty: 216 Package Multiple: 108 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0692 / $2.3507 | Buy Now |
DISTI #
542-7113-RC
|
Mouser Electronics | Common Mode Chokes / Filters 1.7mH 2amp RoHS: Compliant | 0 |
|
$2.7600 / $4.6000 | Order Now |
DISTI #
73195962
|
RS | CMC0.800x0.550in,0.85uHMin2A, non-shdTHBulk, Bag Packaging | Bourns 7113-RC RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 / $3.3800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.1100 / $3.2600 | Buy Now | |
DISTI #
7113-RC
|
Avnet Americas | 7100 Series Common Mode EMI Choke 1.7mH Through Hole Bulk - Bulk (Alt: 7113-RC) RoHS: Compliant Min Qty: 216 Package Multiple: 108 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0692 / $2.3507 | Buy Now |
|
Master Electronics | 0 |
|
$2.1100 / $3.2600 | Buy Now |
Part Details for 7113-RC
7113-RC CAD Models
7113-RC Part Data Attributes:
|
7113-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7113-RC
Bourns Inc
Data Line Filter, 2 Function(s), 2A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Approvals | UL | |
DC Resistance-Max | 0.075 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 20.32 mm | |
Inductance | 1700 µH | |
Length | 20.32 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Width | 13.97 mm |
Alternate Parts for 7113-RC
This table gives cross-reference parts and alternative options found for 7113-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7113-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40395-LF1 | Data Line Filter, 2 Function(s), 2A, ROHS COMPLIANT PACKAGE-4 | Wurth Elektronik | 7113-RC vs 40395-LF1 |
832-00035 | Data Line Filter, 2 Function(s), 2A, LEAD FREE PACKAGE-4 | Elec & Eltek | 7113-RC vs 832-00035 |
LPTC-V-2.55-2-75 | Data Line Filter, 2 Function(s), 2A, 4 Pin(s), | Bel Fuse | 7113-RC vs LPTC-V-2.55-2-75 |
E3504-AL | Data Line Filter, 2 Function(s), 2A, ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | 7113-RC vs E3504-AL |
40395 | Data Line Filter, 2 Function(s), 2A, | Wurth Elektronik | 7113-RC vs 40395 |