-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC2G04; 74HCT2G04 - Dual inverter@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2348
|
Newark | Inverter, 1 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT2G04GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 545 |
|
$0.1100 / $0.4470 | Buy Now |
DISTI #
1727-7310-1-ND
|
DigiKey | IC INVERTER 2CH 2-INP 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54948 In Stock |
|
$0.0722 / $0.4500 | Buy Now |
DISTI #
74HCT2G04GW,125
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT2G04GW,125) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0649 / $0.0774 | Buy Now |
DISTI #
771-74HCT2G04GW-G
|
Mouser Electronics | Inverters 74HCT2G04GW/SOT363/SC-88 RoHS: Compliant | 133555 |
|
$0.0670 / $0.4300 | Buy Now |
DISTI #
E02:0323_00162010
|
Arrow Electronics | Inverter 2-Element CMOS 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2337 | Europe - 12000 |
|
$0.0650 / $0.0743 | Buy Now |
DISTI #
V79:2366_18854832
|
Arrow Electronics | Inverter 2-Element CMOS 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 773 Package Multiple: 1 Date Code: 2248 | Americas - 1216 |
|
$0.0659 / $0.1293 | Buy Now |
|
Future Electronics | 74HCT Series 4.5 to 5.5 V 4 mA Surface Mount Dual Inverter - TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 3000Reel |
|
$0.0642 / $0.0724 | Buy Now |
DISTI #
78826765
|
Verical | Inverter 2-Element CMOS 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2337 | Americas - 12000 |
|
$0.0650 / $0.0744 | Buy Now |
DISTI #
70332679
|
Verical | Inverter 2-Element CMOS 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 773 Package Multiple: 1 Date Code: 2248 | Americas - 1216 |
|
$0.0659 / $0.1293 | Buy Now |
DISTI #
74HCT2G04GW.125
|
TME | IC: digital, NOT, Ch: 2, CMOS,TTL, SMD, TSSOP6, Mini Logic, -40÷125°C Min Qty: 1 | 0 |
|
$0.1060 / $0.4100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT2G04GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT2G04GW,125
Nexperia
74HC2G04; 74HCT2G04 - Dual inverter@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74HCT2G04GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT2G04GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT2G04GW,125 | 74HC(T)2G04 - Dual inverter TSSOP 6-Pin | NXP Semiconductors | 74HCT2G04GW,125 vs 74HCT2G04GW,125 |