Part Details for 934057972115 by Nexperia
Overview of 934057972115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934057972115
934057972115 CAD Models
934057972115 Part Data Attributes:
|
934057972115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934057972115
Nexperia
Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 934057972115
This table gives cross-reference parts and alternative options found for 934057972115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934057972115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS1602VE6327XTSA1 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | 934057972115 vs BAS1602VE6327XTSA1 |
BAS116 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 934057972115 vs BAS116 |
934057972135 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | Nexperia | 934057972115 vs 934057972135 |
BAS416F | BAS416 - Low-leakage switching diode@en-us SOD 2-Pin | Nexperia | 934057972115 vs BAS416F |
BAS416 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 934057972115 vs BAS416 |
BAS416F2 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 934057972115 vs BAS416F2 |
BAS416,135 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | Nexperia | 934057972115 vs BAS416,135 |
BAS1602WE6327XT | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SCD-80, 2 PIN | Infineon Technologies AG | 934057972115 vs BAS1602WE6327XT |
BAS716F | BAS716 - Low-leakage diode@en-us SOD 2-Pin | Nexperia | 934057972115 vs BAS716F |
BAS116F2 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 934057972115 vs BAS116F2 |