Part Details for 935272032125 by Nexperia
Overview of 935272032125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 935272032125
935272032125 CAD Models
935272032125 Part Data Attributes
|
935272032125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935272032125
Nexperia
XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 935272032125
This table gives cross-reference parts and alternative options found for 935272032125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935272032125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G86GV,125 | 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSOP 5-Pin | NXP Semiconductors | 935272032125 vs 74AHC1G86GV,125 |
74HC1G86GV | XOR Gate | Nexperia | 935272032125 vs 74HC1G86GV |
74AHC1G86GV,125 | 74AHC1G86; 74AHCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSOP 5-Pin | Nexperia | 935272032125 vs 74AHC1G86GV,125 |
74HC1G86GV,125 | 74HC(T)1G86 - 2-input EXCLUSIVE-OR gate TSOP 5-Pin | NXP Semiconductors | 935272032125 vs 74HC1G86GV,125 |
74HC1G86GV | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | 935272032125 vs 74HC1G86GV |
74AHC1G86GV | XOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935272032125 vs 74AHC1G86GV |
74AHC1G86GV | IC AHC SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Gate | NXP Semiconductors | 935272032125 vs 74AHC1G86GV |
MC74VHC1G86DTT1 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | 935272032125 vs MC74VHC1G86DTT1 |
74HC1G86GV,125 | 74HC1G86; 74HCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSOP 5-Pin | Nexperia | 935272032125 vs 74HC1G86GV,125 |