Part Details for 9401-1083-010 by Applied Engineering Products (AEP)
Overview of 9401-1083-010 by Applied Engineering Products (AEP)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9401-1083-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 139 |
|
RFQ | ||
|
Quest Components | 9401-1083-010 | 18 |
|
$9.8325 / $13.1100 | Buy Now |
|
Quest Components | 9401-1083-010 | 4 |
|
$20.0000 / $22.5000 | Buy Now |
Part Details for 9401-1083-010
9401-1083-010 CAD Models
9401-1083-010 Part Data Attributes:
|
9401-1083-010
Applied Engineering Products (AEP)
Buy Now
Datasheet
|
Compare Parts:
9401-1083-010
Applied Engineering Products (AEP)
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | APPLIED ENGINEERING PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.4 |
Alternate Parts for 9401-1083-010
This table gives cross-reference parts and alternative options found for 9401-1083-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9401-1083-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2001-7985-02 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug, | MACOM | 9401-1083-010 vs 2001-7985-02 |
901-9723 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug | Amphenol Corporation | 9401-1083-010 vs 901-9723 |
R125091 | RF SMA Connector, Male, Cable Mount, Clamp Terminal, Plug | Radiall | 9401-1083-010 vs R125091 |
413071-1 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG | TE Connectivity | 9401-1083-010 vs 413071-1 |
901-9201-2A | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | Amphenol Corporation | 9401-1083-010 vs 901-9201-2A |
800-1100 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | Concord Electronics Inc | 9401-1083-010 vs 800-1100 |
142-0693-001 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | EF Johnson Technologies Inc | 9401-1083-010 vs 142-0693-001 |
142-0693-001 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | Johnson Components | 9401-1083-010 vs 142-0693-001 |
875-47-3 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug, | Kings Electronics | 9401-1083-010 vs 875-47-3 |