-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 3 V, CMOS, LVDS Differential Line Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9351
|
Newark | Receiver, 400Mbps, 3.3V, Nsoic, Lvds Ic Type:Lvds Differential Line Receiver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Nsoic, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices ADN4662BRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 348 |
|
$1.3500 / $2.2700 | Buy Now |
DISTI #
505-ADN4662BRZ-REEL7CT-ND
|
DigiKey | IC RECEIVER 0/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
891 In Stock |
|
$1.2080 / $2.7400 | Buy Now |
DISTI #
584-ADN4662BRZ-R7
|
Mouser Electronics | LVDS Interface IC 3Single Channel 600Mbps LVDS Receiver RoHS: Compliant | 1627 |
|
$1.2000 / $2.4300 | Buy Now |
DISTI #
V72:2272_06221187
|
Arrow Electronics | LVDS Receiver 400Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2216 Container: Cut Strips | Americas - 280 |
|
$1.2350 / $1.7140 | Buy Now |
|
Analog Devices Inc | 3Single Channel 600Mbps LVDS R Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$1.2080 / $2.7400 | Buy Now |
DISTI #
69888118
|
Verical | LVDS Receiver 400Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2325 | Americas - 3000 |
|
$1.1603 / $1.2029 | Buy Now |
DISTI #
63039037
|
Verical | LVDS Receiver 400Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2216 | Americas - 280 |
|
$1.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4662BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4662BRZ-REEL7
Analog Devices Inc
Single, 3 V, CMOS, LVDS Differential Line Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012-AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.5 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADN4662BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4662BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN4662BRZ | LINE RECEIVER, PDSO8, ROHS COMPLIANT, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ADN4662BRZ-REEL7 vs ADN4662BRZ |