Drivers And Interfaces
DS90LT012ATMF
Description: 3-V LVDS single CMOS differential line receiver 5-SOT-23 -40 to 85

Overview of DS90LT012ATMF by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for DS90LT012ATMF by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DS90LT012ATMFCT-ND
DigiKey IC RECEIVER 0/1 SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
  • 1 $2.0700
  • 1,000 $0.9922
  • 2,000 $0.9602
  • 3,000 $0.9442
  • 5,000 $0.9264
  • 7,000 $0.9160
  • 10,000 $0.9061
$0.9061 / $2.0700 Buy Now
DISTI # 926-DS90LT012ATMF
Mouser Electronics LVDS Interface IC 3-V LVDS single CMOS differential line receiver 5-SOT-23 -40 to 85 RoHS: Not Compliant 0
Order Now
DISTI # 67179409
Verical LVDS Receiver 400Mbps 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2245 Americas - 8
  • 7 $0.8528
$0.8528 Buy Now
DISTI # C1S746205362816
Chip1Stop LVDS 8
  • 1 $1.3000
$1.3000 Buy Now
Win Source Electronics IC RCVR LVDS DIFF RTERM SOT23-5 139100
  • 130 $0.3960
  • 310 $0.3250
  • 480 $0.3150
  • 660 $0.3050
  • 850 $0.2950
  • 1,140 $0.2640
$0.2640 / $0.3960 Buy Now

CAD Models for DS90LT012ATMF by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90LT012ATMF by Texas Instruments

DS90LT012ATMF
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Driver Number of Bits
1
High Level Input Current-Max
0.00002 A
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-644-A; TIA-644-A
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.002 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
3.5 ns
Receiver Number of Bits
1
Seated Height-Max
1.45 mm
Supply Current-Max
9 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
2.7 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. DS90LT012ATMF
    Texas Instruments
    3-V LVDS single CMOS differential line receiver 5-SOT-23 -40 to 85
    VS

Alternate Parts for DS90LT012ATMF

This table gives cross-reference parts and alternative options found for DS90LT012ATMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LT012ATMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90LT012ATMF IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver National Semiconductor Corporation DS90LT012ATMF vs DS90LT012ATMF
DS90LT012ATMFX/NOPB LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Texas Instruments DS90LT012ATMF vs DS90LT012ATMFX/NOPB
DS90LT012ATMFX IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver Texas Instruments DS90LT012ATMF vs DS90LT012ATMFX
DS90LT012ATMFX Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO5 National Semiconductor Corporation DS90LT012ATMF vs DS90LT012ATMFX
DS90LT012ATMFX/NOPB Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO5 National Semiconductor Corporation DS90LT012ATMF vs DS90LT012ATMFX/NOPB
DS90LT012ATMF/NOPB 3-V LVDS single CMOS differential line receiver 5-SOT-23 -40 to 85 Texas Instruments DS90LT012ATMF vs DS90LT012ATMF/NOPB
DS90LT012ATMF/NOPB IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver National Semiconductor Corporation DS90LT012ATMF vs DS90LT012ATMF/NOPB
Part Number Description Manufacturer Compare
SN65LVDT2DBVTG4 Single LVDS receiver 5-SOT-23 -40 to 85 Texas Instruments DS90LT012ATMF vs SN65LVDT2DBVTG4
DS90LT012ATMF IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver National Semiconductor Corporation DS90LT012ATMF vs DS90LT012ATMF
SN65LVDT2DBV LINE RECEIVER, PDSO5, PLASTIC, SOT-23, 5-PIN Texas Instruments DS90LT012ATMF vs SN65LVDT2DBV
FIN1002M5X Line Receiver, 1 Func, 1 Rcvr, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Fairchild Semiconductor Corporation DS90LT012ATMF vs FIN1002M5X
ADN4662BRZ Single, 3 V, CMOS, LVDS Differential Line Receiver Analog Devices Inc DS90LT012ATMF vs ADN4662BRZ
PI90LVT02TEX Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO5, GREEN, SOT-23, 5 PIN Diodes Incorporated DS90LT012ATMF vs PI90LVT02TEX
SN65LVDT2DBVR Single LVDS receiver 5-SOT-23 -40 to 85 Texas Instruments DS90LT012ATMF vs SN65LVDT2DBVR
FIN1002M5X 3.3V LVDS 1-Bit High Speed Differential Receiver, 3000-REEL onsemi DS90LT012ATMF vs FIN1002M5X
FIN1002M5X_NL Line Receiver, 1 Func, 1 Rcvr, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Fairchild Semiconductor Corporation DS90LT012ATMF vs FIN1002M5X_NL
DS90LT012ATMFX IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver Texas Instruments DS90LT012ATMF vs DS90LT012ATMFX

Related Parts for DS90LT012ATMF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90LT012ATMF by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90LT012ATMF by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90LT012ATMF would you like to use for your alert(s)?
  • Please alert me when DS90LT012ATMF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90LT012ATMF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90LT012ATMF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90LT012ATMF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90LT012ATMF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90LT012ATMF by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: