-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±250-mV input, precision current sensing reinforced isolated modulator with Manchester code 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6945
|
Newark | Adc, Sigma-Delta, 16Bit, 21Msps, Soic-8, Resolution (Bits):16Bit, Sampling Rate:21Msps, Input Channel Type:Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS AMC1306E25DWVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.8900 / $8.7700 | Buy Now |
DISTI #
296-46557-1-ND
|
DigiKey | IC ISOLATED MOD 16BIT 78K 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1659 In Stock |
|
$3.6644 / $6.7100 | Buy Now |
DISTI #
595-AMC1306E25DWVR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized +/-250-mV input, precision current sensing reinforced isolated modulator with Manchester code 8-SOIC -40 to 125 RoHS: Compliant | 405 |
|
$3.5500 / $5.8600 | Buy Now |
DISTI #
V72:2272_17086894
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 21Msps 16-bit Serial 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 Container: Cut Strips | Americas - 821 |
|
$3.2350 / $3.3770 | Buy Now |
|
Ameya Holding Limited | SMALL REINFORCED ISOLATED MODULA | 18388 |
|
RFQ | |
|
LCSC | 2.7V5.5V 16 SOIC-8-300mil ADC/DAC - Specialized ROHS | 7 |
|
$4.1137 / $5.5469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1306E25DWVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1306E25DWVR
Texas Instruments
±250-mV input, precision current sensing reinforced isolated modulator with Manchester code 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for AMC1306E25DWVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1306E25DWVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC1305M05DW | ±50-mV input, precision current sensing reinforced isolated modulator 16-SOIC -40 to 125 | Texas Instruments | AMC1306E25DWVR vs AMC1305M05DW |
AMC1305L25QDWRQ1 | Automotive, ±250-mV input, current sensing reinforced isolated modulator with LVDS Interface 16-SOIC -40 to 125 | Texas Instruments | AMC1306E25DWVR vs AMC1305L25QDWRQ1 |
ADUM7702-8BRIZ | ADUM7702-8BRIZ | Analog Devices Inc | AMC1306E25DWVR vs ADUM7702-8BRIZ |
AD7401YRWZ | Isolated Sigma-Delta Modulator | Analog Devices Inc | AMC1306E25DWVR vs AD7401YRWZ |
ADUM7702BRWZ | ADUM7702BRWZ | Analog Devices Inc | AMC1306E25DWVR vs ADUM7702BRWZ |
AMC1305M25DWR | ±250-mV input, precision current sensing reinforced isolated modulator 16-SOIC -40 to 125 | Texas Instruments | AMC1306E25DWVR vs AMC1305M25DWR |
AD7401YRW-REEL | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013-AA, SOIC-16 | Analog Devices Inc | AMC1306E25DWVR vs AD7401YRW-REEL |
ADUM7702-8BRIZ-RL | ADUM7702-8BRIZ-RL | Analog Devices Inc | AMC1306E25DWVR vs ADUM7702-8BRIZ-RL |
ADUM7702-8BRIZ-RL7 | ADUM7702-8BRIZ-RL7 | Analog Devices Inc | AMC1306E25DWVR vs ADUM7702-8BRIZ-RL7 |
AMC1305L25DW | ±250-mV input, precision current sensing reinforced isolated modulator with LVDS interface 16-SOIC -40 to 125 | Texas Instruments | AMC1306E25DWVR vs AMC1305L25DW |