-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3831
|
Newark | Dram, 166Mhz, 128Mbit, Tsop-Ii-54, Dram Type:Sdram, Memory Configuration:8M X 16Bit, Clock Frequency Max:166Mhz, Ic Case/Package:Tsop-Ii, No. Of Pins:54Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C8M16SA-6TCN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$2.6700 / $4.0800 | Buy Now |
DISTI #
1450-1266-ND
|
DigiKey | IC DRAM 128MBIT PAR 54TSOP II Min Qty: 1 Lead time: 6 Weeks Container: Tray |
364 In Stock |
|
$2.4251 / $3.3600 | Buy Now |
DISTI #
913-4C8M16SA-6TCN
|
Mouser Electronics | DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54pin TSOP II, 166 Mhz, Commercial temp - Tray RoHS: Compliant | 186 |
|
$2.2800 / $3.2600 | Buy Now |
|
Future Electronics | AS4C4M16SA Series 128 Mb (8 M x 16) A-die 3.3V 166 MHz SDRAM - TSOP II-54 RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 108 Container: Tray | 0Tray |
|
$2.3100 / $2.4200 | Buy Now |
DISTI #
AS4C8M16SA-6TCN
|
TME | IC: DRAM memory, 128MbDRAM, 2Mx16bitx4, 3.3V, 166MHz, 5.4ns, 0÷70°C Min Qty: 1 | 0 |
|
$2.0100 / $3.5000 | RFQ |
|
Karl Kruse GmbH & Co KG | SDR 128Mb 8M x 16 3.3V 54pin TSOPII 166 Mhz Commercial Temp(.63) | 31573 |
|
RFQ | |
DISTI #
ICDRAM1726
|
Rutronik | SDRAM 128Mb 8Mx16 166MHz TSOP RoHS: Compliant Min Qty: 108 Package Multiple: 108 Container: Tray |
Stock DE - 1080 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.1600 / $2.8600 | Buy Now |
DISTI #
AS4C8M16SA-6TCN
|
Avnet Asia | DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II (Alt: AS4C8M16SA-6TCN) RoHS: Compliant Min Qty: 1080 Package Multiple: 108 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AS4C8M16SA-6TCN
|
Avnet Silica | DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II (Alt: AS4C8M16SA-6TCN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C8M16SA-6TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C8M16SA-6TCN
Alliance Memory Inc
Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for AS4C8M16SA-6TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C8M16SA-6TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M12L128168A-6TG2N | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | Elite Semiconductor Memory Technology Inc | AS4C8M16SA-6TCN vs M12L128168A-6TG2N |
M12L128168A-6TG2S | DRAM, | Elite Semiconductor Memory Technology Inc | AS4C8M16SA-6TCN vs M12L128168A-6TG2S |
M12L128168A-6TG2L | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | Elite Semiconductor Memory Technology Inc | AS4C8M16SA-6TCN vs M12L128168A-6TG2L |
K4S281632D-TP55 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | AS4C8M16SA-6TCN vs K4S281632D-TP55 |
K4S281632D-TI55 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | AS4C8M16SA-6TCN vs K4S281632D-TI55 |
K4S281632I-UL600 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | Samsung Semiconductor | AS4C8M16SA-6TCN vs K4S281632I-UL600 |
K4S281632I-UC600 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | Samsung Semiconductor | AS4C8M16SA-6TCN vs K4S281632I-UC600 |
K4S281632D-TI60 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | AS4C8M16SA-6TCN vs K4S281632D-TI60 |
AS4C8M16S-6TCNTR | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 | Alliance Memory Inc | AS4C8M16SA-6TCN vs AS4C8M16S-6TCNTR |
IS42SM16800E-5TL | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 | Integrated Silicon Solution Inc | AS4C8M16SA-6TCN vs IS42SM16800E-5TL |