Part Details for BAV103 by Nexperia
Overview of BAV103 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAV103
BAV103 CAD Models
BAV103 Part Data Attributes:
|
BAV103
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV103
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1985-09-27 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV103
This table gives cross-reference parts and alternative options found for BAV103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV103 | Rectifier Diode, 1 Element, 0.2A, 300V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | BAV103 vs BAV103 |
BAV103T/R | Rectifier Diode | Nexperia | BAV103 vs BAV103T/R |
BAV103 | Rectifier Diode, 1 Element, 0.25A, Silicon, | YAGEO Corporation | BAV103 vs BAV103 |
BAV103/T3 | Rectifier Diode | Nexperia | BAV103 vs BAV103/T3 |
BAV103 | Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS, MINIMELF-2 | Promax-Johnton Electronic Corporation | BAV103 vs BAV103 |
933699360135 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon | Nexperia | BAV103 vs 933699360135 |
BAV103 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | TDK Micronas GmbH | BAV103 vs BAV103 |
CLL2003TR13 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Central Semiconductor Corp | BAV103 vs CLL2003TR13 |
BAV103-T | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAV103 vs BAV103-T |
BAV103 | 0.25A, 250V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BAV103 vs BAV103 |