Part Details for CLL2003TR13 by Central Semiconductor Corp
Overview of CLL2003TR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLL2003TR13
CLL2003TR13 CAD Models
CLL2003TR13 Part Data Attributes:
|
CLL2003TR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL2003TR13
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CLL2003TR13
This table gives cross-reference parts and alternative options found for CLL2003TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL2003TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV103 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | Taiwan Semiconductor | CLL2003TR13 vs BAV103 |
BAV103 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | CLL2003TR13 vs BAV103 |
BAV103-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | CLL2003TR13 vs BAV103-GS18 |
BAV103 | Rectifier Diode, 1 Element, 0.25A, Silicon, | YAGEO Corporation | CLL2003TR13 vs BAV103 |
CLL2003TR13LEADFREE | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Central Semiconductor Corp | CLL2003TR13 vs CLL2003TR13LEADFREE |
BAV103 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | CLL2003TR13 vs BAV103 |
BAV103,135 | BAV102; BAV103 - Single general-purpose switching diodes@en-us MELF 2-Pin | Nexperia | CLL2003TR13 vs BAV103,135 |
BAV103 | Rectifier Diode | Nexperia | CLL2003TR13 vs BAV103 |
BAV103 | 0.25A, 250V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | CLL2003TR13 vs BAV103 |
BAV103 | General Purpose High Voltage Diode, 2500-REEL | onsemi | CLL2003TR13 vs BAV103 |