Part Details for BAV103 by YAGEO Corporation
Overview of BAV103 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAV103
BAV103 CAD Models
BAV103 Part Data Attributes
|
BAV103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV103
YAGEO Corporation
Rectifier Diode, 1 Element, 0.25A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAV103
This table gives cross-reference parts and alternative options found for BAV103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV103TRL13 | Rectifier Diode, 1 Element, 0.25A, Silicon, | YAGEO Corporation | BAV103 vs BAV103TRL13 |
BAV103 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | Taiwan Semiconductor | BAV103 vs BAV103 |
BAV103-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | BAV103 vs BAV103-GS18 |
BAV103 | Rectifier Diode | Nexperia | BAV103 vs BAV103 |
CLL2003BKLEADFREE | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Central Semiconductor Corp | BAV103 vs CLL2003BKLEADFREE |
BAV103 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MINIMELF-2 | Micro Commercial Components | BAV103 vs BAV103 |
933699360115 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon | Nexperia | BAV103 vs 933699360115 |
BAV103-7 | Rectifier Diode, 1 Element, 0.125A, 250V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | BAV103 vs BAV103-7 |
BAV103,135 | BAV102; BAV103 - Single general-purpose switching diodes@en-us MELF 2-Pin | Nexperia | BAV103 vs BAV103,135 |
BAV103,115 | BAV102; BAV103 - Single general-purpose switching diodes@en-us MELF 2-Pin | Nexperia | BAV103 vs BAV103,115 |