Part Details for CLL2003TR by Central Semiconductor Corp
Overview of CLL2003TR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLL2003TR
CLL2003TR CAD Models
CLL2003TR Part Data Attributes:
|
CLL2003TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL2003TR
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CLL2003TR
This table gives cross-reference parts and alternative options found for CLL2003TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL2003TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV103 | Rectifier Diode, 1 Element, 0.2A, 300V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | CLL2003TR vs BAV103 |
BAV103T/R | Rectifier Diode | Nexperia | CLL2003TR vs BAV103T/R |
BAV103 | Rectifier Diode, 1 Element, 0.25A, Silicon, | YAGEO Corporation | CLL2003TR vs BAV103 |
BAV103/T3 | Rectifier Diode | Nexperia | CLL2003TR vs BAV103/T3 |
BAV103 | Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS, MINIMELF-2 | Promax-Johnton Electronic Corporation | CLL2003TR vs BAV103 |
933699360135 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon | Nexperia | CLL2003TR vs 933699360135 |
BAV103 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | TDK Micronas GmbH | CLL2003TR vs BAV103 |
CLL2003TR13 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Central Semiconductor Corp | CLL2003TR vs CLL2003TR13 |
BAV103-T | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | CLL2003TR vs BAV103-T |
BAV103 | 0.25A, 250V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | CLL2003TR vs BAV103 |