Part Details for DBMN13X3SYA197 by ITT Interconnect Solutions
Overview of DBMN13X3SYA197 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for DBMN13X3SYA197
DBMN13X3SYA197 CAD Models
DBMN13X3SYA197 Part Data Attributes:
|
DBMN13X3SYA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMN13X3SYA197
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMN13X3SYA197
This table gives cross-reference parts and alternative options found for DBMN13X3SYA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMN13X3SYA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM13W3SNMBPFR163 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBMN13X3SYA197 vs DBM13W3SNMBPFR163 |
CBD13W3F57000S | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBMN13X3SYA197 vs CBD13W3F57000S |
DBMMD13C3SJ-A101 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBMN13X3SYA197 vs DBMMD13C3SJ-A101 |
DBM-13C3S-1A5N-A191-A197-146 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBMN13X3SYA197 vs DBM-13C3S-1A5N-A191-A197-146 |
DBM13W3SNMBOL2FR163 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBMN13X3SYA197 vs DBM13W3SNMBOL2FR163 |
DB13W3S343H30LF | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DBMN13X3SYA197 vs DB13W3S343H30LF |
DBMMZ13V3SN-A101 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBMN13X3SYA197 vs DBMMZ13V3SN-A101 |
L177TWB13W3SP3SYRM84 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMN13X3SYA197 vs L177TWB13W3SP3SYRM84 |
DBM-13P3S-1AFN-A191-A197-162 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBMN13X3SYA197 vs DBM-13P3S-1AFN-A191-A197-162 |
DAM-13W3SH | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBMN13X3SYA197 vs DAM-13W3SH |