-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V LVDS single CMOS differential line receiver 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4104
|
Newark | Ic, Rcvr, Lvds, 5Sot23, Device Type:Differential, Peak-To-Peak Jitter Max:-, Supply Current Max:9Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Driver Case Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90LT012ATMF/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1400 / $1.4500 | Buy Now |
DISTI #
DS90LT012ATMF/NOPBCT-ND
|
DigiKey | IC RECEIVER 0/1 SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13918 In Stock |
|
$0.4783 / $1.2300 | Buy Now |
DISTI #
926-S90LT012ATMFNOPB
|
Mouser Electronics | LVDS Interface IC 3V LVDS SGL CMOS DIFF LINE RECEIVER RoHS: Compliant | 2426 |
|
$0.4780 / $1.2100 | Buy Now |
|
Bristol Electronics | 520 |
|
RFQ | ||
DISTI #
DS90LT012ATMF/NOPB
|
TME | IC: interface, line interface,line receiver, 400Mbps, CMOS, LVDS Min Qty: 1 | 0 |
|
$0.7000 / $1.2100 | RFQ |
|
Ameya Holding Limited | SOT23-5/A°/3V LVDS Single CMOS Differential Line Receiver | 46483 |
|
RFQ | |
|
NexGen Digital | 995 |
|
RFQ | ||
|
Win Source Electronics | IC RCVR LVDS DIFF RTERM SOT23-5 | 139300 |
|
$0.2640 / $0.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LT012ATMF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LT012ATMF/NOPB
Texas Instruments
3-V LVDS single CMOS differential line receiver 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 1.60 MM, GREEN, MO-178, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.7 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for DS90LT012ATMF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LT012ATMF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LT012ATMFX/NOPB | LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Texas Instruments | DS90LT012ATMF/NOPB vs DS90LT012ATMFX/NOPB |
DS90LT012ATMFX | IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver | Texas Instruments | DS90LT012ATMF/NOPB vs DS90LT012ATMFX |
DS90LT012ATMF | 3-V LVDS single CMOS differential line receiver 5-SOT-23 -40 to 85 | Texas Instruments | DS90LT012ATMF/NOPB vs DS90LT012ATMF |
DS90LT012ATMF/NOPB | IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver | National Semiconductor Corporation | DS90LT012ATMF/NOPB vs DS90LT012ATMF/NOPB |
DS90LT012ATMF | IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver | National Semiconductor Corporation | DS90LT012ATMF/NOPB vs DS90LT012ATMF |
DS90LT012ATMFX | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO5 | National Semiconductor Corporation | DS90LT012ATMF/NOPB vs DS90LT012ATMFX |