-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz - 40 MHz 10-Bit Serializer 28-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS92LV1021TMSA/NOPB-296-ND
|
DigiKey | DS92LV1021 - 10 BIT BUS LVDS SER Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5841 In Stock |
|
$9.9200 | Buy Now |
DISTI #
V36:1790_07259154
|
Arrow Electronics | LVDS Serializer 400Mbps 0.27V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 99 Weeks Date Code: 1731 | Americas - 9 |
|
$9.4320 | Buy Now |
DISTI #
30716480
|
Verical | LVDS Serializer 400Mbps 0.27V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 9 Date Code: 1731 | Americas - 9 |
|
$9.4320 | Buy Now |
|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, CMOS, PDSO28 | 49 |
|
$11.8215 / $14.3775 | Buy Now |
|
Rochester Electronics | DS92LV1021 - 10 Bit Bus LVDS Serializer and Deserializer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5841 |
|
$8.5200 / $10.0200 | Buy Now |
|
Chip1Cloud | IC SERIALIZER 10-BIT 28-SSOP | 1630 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS92LV1021TMSA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV1021TMSA/NOPB
Texas Instruments
16 MHz - 40 MHz 10-Bit Serializer 28-SSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for DS92LV1021TMSA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV1021TMSA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LV1021DBRG4 | 10:1 LVDS Serdes Transmitter 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021TMSA/NOPB vs SN65LV1021DBRG4 |
DS92LV1021AMSA/NOPB | 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021TMSA/NOPB vs DS92LV1021AMSA/NOPB |
SN65LV1021DBG4 | 10:1 LVDS Serdes Transmitter 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021TMSA/NOPB vs SN65LV1021DBG4 |
MAX9205EAI+C9G | Line Driver, | Maxim Integrated Products | DS92LV1021TMSA/NOPB vs MAX9205EAI+C9G |
SN65LV1021DBR | 10:1 LVDS Serdes Transmitter 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021TMSA/NOPB vs SN65LV1021DBR |
MAX9205EAI+T | Line Driver, 1 Func, 1 Driver, CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | DS92LV1021TMSA/NOPB vs MAX9205EAI+T |
MAX9205EAI/V+ | Line Driver, 10 Func, 10 Driver, CMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | DS92LV1021TMSA/NOPB vs MAX9205EAI/V+ |
MAX9205EAI | Line Driver, 1 Func, 1 Driver, CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | DS92LV1021TMSA/NOPB vs MAX9205EAI |
MAX9205EAI/V+T | 10-Bit Bus LVDS Serializers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | DS92LV1021TMSA/NOPB vs MAX9205EAI/V+T |
SN65LV1021DB | 10:1 LVDS Serdes Transmitter 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021TMSA/NOPB vs SN65LV1021DB |