Part Details for SN65LV1021DBRG4 by Texas Instruments
Overview of SN65LV1021DBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Part Details for SN65LV1021DBRG4
SN65LV1021DBRG4 CAD Models
SN65LV1021DBRG4 Part Data Attributes
|
SN65LV1021DBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LV1021DBRG4
Texas Instruments
10:1 LVDS Serdes Transmitter 100-400 Mbps 28-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN65LV1021DBRG4
This table gives cross-reference parts and alternative options found for SN65LV1021DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LV1021DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV1021TMSA/NOPB | 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | SN65LV1021DBRG4 vs DS92LV1021TMSA/NOPB |
DS92LV1021TMSA | 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | SN65LV1021DBRG4 vs DS92LV1021TMSA |
SN65LV1023DBG4 | LINE DRIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | SN65LV1021DBRG4 vs SN65LV1023DBG4 |
DS92LV1021TMSAX/NOPB | 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | SN65LV1021DBRG4 vs DS92LV1021TMSAX/NOPB |
MAX9205EAI/V+T | 10-Bit Bus LVDS Serializers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | SN65LV1021DBRG4 vs MAX9205EAI/V+T |
MAX9205EAI+T | 10-Bit Bus LVDS Serializers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | SN65LV1021DBRG4 vs MAX9205EAI+T |
DS92LV1021AMSA/NOPB | 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP -40 to 85 | Texas Instruments | SN65LV1021DBRG4 vs DS92LV1021AMSA/NOPB |
MAX9205EAI | Line Driver, 1 Func, 1 Driver, CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | SN65LV1021DBRG4 vs MAX9205EAI |
SN65LV1023DBR | LINE DRIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | SN65LV1021DBRG4 vs SN65LV1023DBR |
MAX9205EAI/V+ | 10-Bit Bus LVDS Serializers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | SN65LV1021DBRG4 vs MAX9205EAI/V+ |