-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz - 40 MHz 10-Bit Serializer 28-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS92LV1021 - 10 Bit Bus LVDS Serializer and Deserializer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10213 |
|
$9.2200 / $10.8400 | Buy Now |
DISTI #
SMC-DS92LV1021TMSA
|
Sensible Micro Corporation | Ds92Lv1021 - 10 Bit Bus Lvds Serializer And Deserializer RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 41 |
|
$7.2800 | RFQ |
|
Chip1Cloud | IC SERIALIZER 10-BIT 28-SSOP | 13000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS92LV1021TMSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV1021TMSA
Texas Instruments
16 MHz - 40 MHz 10-Bit Serializer 28-SSOP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 10 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for DS92LV1021TMSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV1021TMSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LV1021DBRG4 | 10:1 LVDS Serdes Transmitter 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021TMSA vs SN65LV1021DBRG4 |
DS92LV1021AMSA/NOPB | 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021TMSA vs DS92LV1021AMSA/NOPB |
SN65LV1021DBG4 | 10:1 LVDS Serdes Transmitter 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021TMSA vs SN65LV1021DBG4 |
MAX9205EAI+C9G | Line Driver, | Maxim Integrated Products | DS92LV1021TMSA vs MAX9205EAI+C9G |
SN65LV1021DBR | 10:1 LVDS Serdes Transmitter 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021TMSA vs SN65LV1021DBR |
MAX9205EAI+T | Line Driver, 1 Func, 1 Driver, CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | DS92LV1021TMSA vs MAX9205EAI+T |
MAX9205EAI/V+ | Line Driver, 10 Func, 10 Driver, CMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | DS92LV1021TMSA vs MAX9205EAI/V+ |
MAX9205EAI | Line Driver, 1 Func, 1 Driver, CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | DS92LV1021TMSA vs MAX9205EAI |
MAX9205EAI/V+T | 10-Bit Bus LVDS Serializers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | DS92LV1021TMSA vs MAX9205EAI/V+T |
SN65LV1021DB | 10:1 LVDS Serdes Transmitter 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021TMSA vs SN65LV1021DB |