Part Details for DSS110UTR by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of DSS110UTR by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DSS110UTR
DSS110UTR CAD Models
DSS110UTR Part Data Attributes
|
DSS110UTR
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS110UTR
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for DSS110UTR
This table gives cross-reference parts and alternative options found for DSS110UTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS110UTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS1FH10-M3/I | Rectifier Diode, | Vishay Intertechnologies | DSS110UTR vs SS1FH10-M3/I |
SS1FH10HM3/H | Rectifier Diode, | Vishay Intertechnologies | DSS110UTR vs SS1FH10HM3/H |
ERA15-01 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | DSS110UTR vs ERA15-01 |
M2 | Rectifier Diode, | Taitron Components Inc | DSS110UTR vs M2 |
FM1100L-T | Rectifier Diode, | Rectron Semiconductor | DSS110UTR vs FM1100L-T |
MURA110 | Rectifier Diode, | Galaxy Microelectronics | DSS110UTR vs MURA110 |
P2A | Rectifier Diode, | Surge Components Inc | DSS110UTR vs P2A |
MA2 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | DSS110UTR vs MA2 |
AA2 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | DSS110UTR vs AA2 |
AGS1B | Rectifier Diode, | Surge Components Inc | DSS110UTR vs AGS1B |